



NCP115ASN250T2G | |
|---|---|
DigiKey Part Number | NCP115ASN250T2GOSTR-ND - Tape & Reel (TR) NCP115ASN250T2GOSCT-ND - Cut Tape (CT) NCP115ASN250T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP115ASN250T2G |
Description | IC REG LINEAR 2.5V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP115ASN250T2G Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Input (Max) 5.5V | Supplier Device Package 5-TSOP |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.75300 | ¥7.53 |
| 25 | ¥0.66160 | ¥16.54 |
| 100 | ¥0.55990 | ¥55.99 |
| 250 | ¥0.51076 | ¥127.69 |
| 500 | ¥0.48098 | ¥240.49 |
| 1,000 | ¥0.45650 | ¥456.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.41394 | ¥1,241.82 |
| 6,000 | ¥0.39961 | ¥2,397.66 |









