Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 4A 2.375V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 4A 2.375V - 5.5V Input
Power µModule® Solutions
Power µModule® Solutions

LTM4604AIY#PBF

DigiKey Part Number
LTM4604AIY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4604AIY#PBF
Description
DC DC CONVERTER 0.8-5V 20W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 4A 2.375V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4604AIY#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4A
Mfr
Applications
ITE (Commercial)
Series
Features
OCP, OTP, UVLO
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Efficiency
95%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
66-BBGA Module
Voltage - Input (Min)
2.375V
Size / Dimension
0.59" L x 0.35" W x 0.13" H (15.0mm x 9.0mm x 3.4mm)
Voltage - Input (Max)
5.5V
Supplier Device Package
66-BGA (15x9)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 222
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥195.42000¥195.42
5¥188.15800¥940.79
10¥185.11600¥1,851.16
25¥181.15280¥4,528.82
50¥178.20840¥8,910.42
170¥173.11535¥29,429.61
340¥170.29162¥57,899.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.