LTC660CS8#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC660CS8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC660CS8#PBF | |
Description | IC REG CHARGE PUMP INV 100MA 8SO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 100mA 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC660CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V, 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 10kHz, 80kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.24000 | ¥89.24 |
10 | ¥80.57500 | ¥805.75 |
25 | ¥76.82960 | ¥1,920.74 |
100 | ¥66.71000 | ¥6,671.00 |
300 | ¥63.71137 | ¥19,113.41 |
500 | ¥58.08984 | ¥29,044.92 |
1,000 | ¥50.59437 | ¥50,594.37 |