ABLS2-10.000MHZ-D4Y-T | ||
---|---|---|
DigiKey Part Number | 535-9867-2-ND - Tape & Reel (TR) 535-9867-1-ND - Cut Tape (CT) 535-9867-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABLS2-10.000MHZ-D4Y-T | |
Description | CRYSTAL 10.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 10 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US | |
Datasheet | Datasheet | |
EDA/CAD Models | ABLS2-10.000MHZ-D4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.39600 | ¥13.96 |
50 | ¥1.25280 | ¥62.64 |
100 | ¥1.11400 | ¥111.40 |
500 | ¥1.05802 | ¥529.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.98036 | ¥980.36 |