AD5274BRMZ-100 | ||
---|---|---|
DigiKey Part Number | 505-AD5274BRMZ-100-ND | |
Manufacturer | ||
Manufacturer Product Number | AD5274BRMZ-100 | |
Description | IC DGT POT 100KOHM 256TAP 10MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface 10-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5274BRMZ-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.5V ~ 2.75V | |
Features | Selectable Address | |
Tolerance | ±1% | |
Temperature Coefficient (Typ) | 5ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 35 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.67000 | ¥27.67 |
10 | ¥24.86600 | ¥248.66 |
50 | ¥23.50660 | ¥1,175.33 |
100 | ¥20.37230 | ¥2,037.23 |
250 | ¥19.32744 | ¥4,831.86 |
500 | ¥17.34242 | ¥8,671.21 |
1,000 | ¥14.62610 | ¥14,626.10 |
2,500 | ¥13.89481 | ¥34,737.03 |
5,000 | ¥13.37244 | ¥66,862.20 |