MAX1724EZK33+T | |
---|---|
DigiKey Part Number | MAX1724EZK33+TTR-ND - Tape & Reel (TR) MAX1724EZK33+TCT-ND - Cut Tape (CT) MAX1724EZK33+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1724EZK33+T |
Description | IC REG BOOST 3.3V 400MA TSOT23-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 400mA (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1724EZK33+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
10 | ¥23.99600 | ¥239.96 |
25 | ¥22.68720 | ¥567.18 |
100 | ¥19.66300 | ¥1,966.30 |
250 | ¥18.65460 | ¥4,663.65 |
500 | ¥17.75272 | ¥8,876.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.75271 | ¥44,381.78 |