


TPS7A0518PDBVT | |
|---|---|
DigiKey Part Number | 296-50251-2-ND - Tape & Reel (TR) 296-50251-1-ND - Cut Tape (CT) 296-50251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0518PDBVT |
Description | IC REG LINEAR 1.8V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0518PDBVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 40dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.382V @ 200mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 10 | ¥7.04600 | ¥70.46 |
| 25 | ¥6.36800 | ¥159.20 |
| 100 | ¥5.62530 | ¥562.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.27096 | ¥1,317.74 |
| 500 | ¥5.05744 | ¥2,528.72 |
| 750 | ¥4.95053 | ¥3,712.90 |
| 1,250 | ¥4.83193 | ¥6,039.91 |
| 1,750 | ¥4.76267 | ¥8,334.67 |
| 2,500 | ¥4.69600 | ¥11,740.00 |











