
TPS613221ADBVT | |
|---|---|
DigiKey Part Number | 296-49467-2-ND - Tape & Reel (TR) 296-49467-1-ND - Cut Tape (CT) 296-49467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS613221ADBVT |
Description | IC REG BOOST 3.3V 1.6A SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1.6A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS613221ADBVT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 0.9V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥6.36800 | ¥63.68 |
| 25 | ¥5.74600 | ¥143.65 |
| 100 | ¥5.06620 | ¥506.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.74168 | ¥1,185.42 |
| 500 | ¥4.54634 | ¥2,273.17 |
| 750 | ¥4.44837 | ¥3,336.28 |
| 1,250 | ¥4.33983 | ¥5,424.79 |
| 1,750 | ¥4.27644 | ¥7,483.77 |
| 2,500 | ¥4.21545 | ¥10,538.62 |







