ECS-3225MV-160-CN-TR | ||
---|---|---|
DigiKey Part Number | XC2883TR-ND - Tape & Reel (TR) XC2883CT-ND - Cut Tape (CT) XC2883DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-3225MV-160-CN-TR | |
Description | XTAL OSC XO 16.0000MHZ HCMOS SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-3225MV-160-CN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Resource Type | Link |
---|---|
Datasheets | ECS-3225MV Datasheet |
Featured Product | ECS-3225SMV MultiVolt™ Oscillators |
EDA Models | ECS-3225MV-160-CN-TR Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥8.17800 | ¥81.78 |
50 | ¥7.64320 | ¥382.16 |
100 | ¥6.75470 | ¥675.47 |
500 | ¥6.39948 | ¥3,199.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.33290 | ¥5,332.90 |
3,000 | ¥5.15511 | ¥15,465.33 |
5,000 | ¥4.97734 | ¥24,886.70 |
10,000 | ¥4.79958 | ¥47,995.80 |
Attribute | Description |
---|---|
Other Names | XC2883TR XC2883DKR XC2883CT |
Standard Package | 1,000 |