MAX25232ATCE/V+ | ||
---|---|---|
DigiKey Part Number | 505-MAX25232ATCE/V+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX25232ATCE/V+ | |
Description | IC REG BUCK 3.3V 3A 12TDFN | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 12-WFDFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.85000 | ¥31.85 |
10 | ¥28.61800 | ¥286.18 |
25 | ¥27.05160 | ¥676.29 |
80 | ¥23.44388 | ¥1,875.51 |
230 | ¥22.24161 | ¥5,115.57 |
490 | ¥19.95743 | ¥9,779.14 |
980 | ¥16.83159 | ¥16,494.96 |
2,450 | ¥15.99003 | ¥39,175.57 |
4,900 | ¥15.38891 | ¥75,405.66 |