4 Circuit IC Switch 2:1 160Ohm 20-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG5234BCPZ-RL7

DigiKey Part Number
ADG5234BCPZ-RL7TR-ND - Tape & Reel (TR)
ADG5234BCPZ-RL7CT-ND - Cut Tape (CT)
ADG5234BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG5234BCPZ-RL7
Description
IC SWITCH SPDTX4 160OHM 20LFCSP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 160Ohm 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG5234BCPZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
200ns, 95ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
370MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
0.7pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
4.5pF, 10pF
Switch Circuit
SPDT
Current - Leakage (IS(off)) (Max)
100pA
Multiplexer/Demultiplexer Circuit
2:1
Crosstalk
-80dB @ 1MHz
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
160Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
3.5Ohm
Package / Case
20-WFQFN Exposed Pad, CSP
Voltage - Supply, Single (V+)
9V ~ 40V
Supplier Device Package
20-LFCSP (4x4)
Voltage - Supply, Dual (V±)
±9V ~ 22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,958
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.89000¥79.89
10¥62.20500¥622.05
25¥57.77920¥1,444.48
100¥52.91730¥5,291.73
250¥52.00280¥13,000.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥47.47672¥71,215.08
Manufacturers Standard Package