


LTC2440IGN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2440IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2440IGN#PBF |
Description | IC ADC 24BIT SIGMA-DELTA 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2440IGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 3.5k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥156.04000 | ¥156.04 |
| 10 | ¥110.36400 | ¥1,103.64 |
| 25 | ¥98.45960 | ¥2,461.49 |
| 100 | ¥87.86300 | ¥8,786.30 |












