LT8337JV#PBF | |
---|---|
DigiKey Part Number | 505-LT8337JV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8337JV#PBF |
Description | IC REG BOOST PROG 1V 5A 16LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 1V 1 Output 5A 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8337JV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 26V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-LQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.22000 | ¥57.22 |
10 | ¥51.69400 | ¥516.94 |
25 | ¥49.29240 | ¥1,232.31 |
80 | ¥42.80050 | ¥3,424.04 |
230 | ¥40.87683 | ¥9,401.67 |
624 | ¥37.27005 | ¥23,256.51 |
1,248 | ¥32.46099 | ¥40,511.32 |
2,496 | ¥31.25873 | ¥78,021.79 |