Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,993 In Stock | 1 : ¥19.05000 Cut Tape (CT) 3,000 : ¥8.73145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.7V | 60V | 0.8V | 58V | 200mA | 50kHz ~ 1.1MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
10,234 In Stock | 1 : ¥23.40000 Cut Tape (CT) 2,500 : ¥10.71280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 7.5V | 100V | 1.225V | 90V | 100mA | Adj to 1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
9,930 In Stock | 1 : ¥23.40000 Cut Tape (CT) 3,500 : ¥11.74517 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 9.5V | 95V | 2.5V | 85V | 150mA | - | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
5,638 In Stock | 1 : ¥28.08000 Cut Tape (CT) 1,000 : ¥14.83598 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Step-Down | Positive | Buck | Adjustable | 1 | 9.5V | 95V | 2.5V | 85V | 150mA | - | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
13,033 In Stock | 1 : ¥28.73000 Cut Tape (CT) 2,500 : ¥14.41401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.3V | 60V | 0.8V | 50V | 1A | 200kHz ~ 2.5MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | |||
3,456 In Stock | 1 : ¥28.73000 Cut Tape (CT) 3,000 : ¥14.43608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3V | 65V | 5V | - | 150mA | Up to 600kHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
5,948 In Stock | 1 : ¥30.62000 Cut Tape (CT) 1,000 : ¥16.18265 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 95V | 2.5V | 75V | 350mA | 50kHz ~ 1.1MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
2,310 In Stock | 1 : ¥33.50000 Cut Tape (CT) 1,000 : ¥17.67529 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive, Isolation Capable | Buck, Flyback | Adjustable | 1 | 4.5V | 65V | 2V | 60V | 2A | Adj to 1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-WFDFN Exposed Pad | 12-WSON (4x4) | ||
9,549 In Stock | 1 : ¥19.29000 Cut Tape (CT) 2,500 : ¥8.84338 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 75V | 1V | 67.5V | 300mA | 1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
8,683 In Stock | 1 : ¥19.70000 Cut Tape (CT) 1,000 : ¥13.11528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 95V | 2.5V | 85V | 150mA | 50kHz ~ 1.1MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (4x4) | ||
704 In Stock | 1 : ¥23.32000 Cut Tape (CT) 2,500 : ¥7.50008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 120V | 1.2V | 120V | 300mA | 100kHz ~ 1MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
3,327 In Stock | 1 : ¥35.71000 Cut Tape (CT) 3,000 : ¥17.93206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3V | 65V | 3.3V | - | 300mA | 200kHz ~ 2.2MHz | No | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 9-VFQFN | 9-VQFN-HR (2x2) | ||
2,465 In Stock | 1 : ¥32.68000 Cut Tape (CT) 2,500 : ¥16.38809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3V | 65V | 5V | - | 150mA | 50kHz ~ 600kHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP |