LM5165XQDGSRQ1 | ||
---|---|---|
DigiKey Part Number | 296-LM5165XQDGSRQ1TR-ND - Tape & Reel (TR) 296-LM5165XQDGSRQ1CT-ND - Cut Tape (CT) 296-LM5165XQDGSRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM5165XQDGSRQ1 | |
Description | IC REG BUCK 5V 150MA 10VSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 150mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | LM5165XQDGSRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.67000 | ¥32.67 |
10 | ¥29.32400 | ¥293.24 |
25 | ¥27.72120 | ¥693.03 |
100 | ¥24.02630 | ¥2,402.63 |
250 | ¥22.79408 | ¥5,698.52 |
500 | ¥20.45294 | ¥10,226.47 |
1,000 | ¥17.24948 | ¥17,249.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.38704 | ¥40,967.60 |
5,000 | ¥15.77098 | ¥78,854.90 |