FPF1504BUCX | ||
---|---|---|
DigiKey Part Number | FPF1504BUCXTR-ND - Tape & Reel (TR) FPF1504BUCXCT-ND - Cut Tape (CT) FPF1504BUCXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FPF1504BUCX | |
Description | IC PWR SWITCH P-CHAN 1:1 4WLCSP | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 4-WLCSP (0.96x0.96) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 15mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.96x0.96) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.17900 | ¥41.79 |
25 | ¥3.89760 | ¥97.44 |
100 | ¥2.89540 | ¥289.54 |
250 | ¥2.44968 | ¥612.42 |
500 | ¥2.33852 | ¥1,169.26 |
1,000 | ¥1.72602 | ¥1,726.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.61464 | ¥4,843.92 |
6,000 | ¥1.50328 | ¥9,019.68 |
15,000 | ¥1.42533 | ¥21,379.95 |
30,000 | ¥1.39193 | ¥41,757.90 |