
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM5009AMMX/NOPB | |
---|---|
DigiKey Part Number | 296-LM5009AMMX/NOPBTR-ND - Tape & Reel (TR) 296-LM5009AMMX/NOPBCT-ND - Cut Tape (CT) 296-LM5009AMMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5009AMMX/NOPB |
Description | IC REG BUCK ADJ 150MA 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 150mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5009AMMX/NOPB Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 95V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 85V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 1.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
In-Stock: 10,185
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥17.18500 | ¥171.85 |
25 | ¥15.72240 | ¥393.06 |
100 | ¥14.11740 | ¥1,411.74 |
250 | ¥13.35176 | ¥3,337.94 |
500 | ¥12.89012 | ¥6,445.06 |
1,000 | ¥12.51029 | ¥12,510.29 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥11.00917 | ¥38,532.09 |
For Use With
1 Items