LM5009MMX/NOPB | ||
---|---|---|
DigiKey Part Number | 296-35289-2-ND - Tape & Reel (TR) 296-35289-1-ND - Cut Tape (CT) 296-35289-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM5009MMX/NOPB | |
Description | IC REG BUCK ADJ 150MA 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 150mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | LM5009MMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 9.5V | |
Voltage - Input (Max) | 95V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 85V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥21.01600 | ¥210.16 |
25 | ¥19.87000 | ¥496.75 |
100 | ¥17.21910 | ¥1,721.91 |
250 | ¥16.33628 | ¥4,084.07 |
500 | ¥14.65844 | ¥7,329.22 |
1,000 | ¥12.36254 | ¥12,362.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥11.74441 | ¥41,105.43 |
7,000 | ¥11.30289 | ¥79,120.23 |