LM5008MMX/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2,807
Unit Price: ¥35.48000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,039
Unit Price: ¥36.17000
Datasheet
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 350mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5008MMX/NOPB

DigiKey Part Number
296-35288-2-ND - Tape & Reel (TR)
296-35288-1-ND - Cut Tape (CT)
296-35288-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5008MMX/NOPB
Description
IC REG BUCK ADJ 350MA 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 350mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM5008MMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
75V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
50kHz ~ 600kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-VSSOP
Voltage - Input (Min)
9.5V
Base Product Number
Voltage - Input (Max)
95V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM5008MMTexas Instruments2,807296-48394-1-ND¥35.48000Parametric Equivalent
LM5008MM/NOPBTexas Instruments4,039296-LM5008MM/NOPBCT-ND¥36.17000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.37000¥28.37
10¥21.30400¥213.04
25¥19.53720¥488.43
100¥17.59520¥1,759.52
250¥16.67032¥4,167.58
500¥16.46160¥8,230.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥15.01994¥52,569.79
Manufacturers Standard Package