
LM5008MM/NOPB | |
|---|---|
DigiKey Part Number | 296-LM5008MM/NOPBTR-ND - Tape & Reel (TR) 296-LM5008MM/NOPBCT-ND - Cut Tape (CT) 296-LM5008MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5008MM/NOPB |
Description | IC REG BUCK ADJ 350MA 8VSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 350mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5008MM/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 50kHz ~ 600kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Voltage - Input (Min) 9.5V | Base Product Number |
Voltage - Input (Max) 95V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS53015DGS | Texas Instruments | 2,400 | TPS53015DGS-ND | ¥26.71000 | Similar |
| LM5008MM | Texas Instruments | 2,807 | 296-48394-1-ND | ¥35.48000 | Parametric Equivalent |
| LM5008MMX/NOPB | Texas Instruments | 0 | 296-35288-1-ND | ¥28.37000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.17000 | ¥36.17 |
| 10 | ¥27.30600 | ¥273.06 |
| 25 | ¥25.09320 | ¥627.33 |
| 100 | ¥22.66410 | ¥2,266.41 |
| 250 | ¥21.50544 | ¥5,376.36 |
| 500 | ¥21.38226 | ¥10,691.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥18.68928 | ¥18,689.28 |
| 2,000 | ¥18.25230 | ¥36,504.60 |
| 3,000 | ¥18.03350 | ¥54,100.50 |









