
TPS53015DGS | |
|---|---|
DigiKey Part Number | TPS53015DGS-ND |
Manufacturer | |
Manufacturer Product Number | TPS53015DGS |
Description | IC REG CTRLR BUCK 10VSSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS53015DGS Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 28V |
Manufacturer Texas Instruments | Frequency - Switching 500kHz |
Series | Synchronous Rectifier Yes |
Packaging Tube | Clock Sync No |
Part Status Obsolete | Control Features Enable, Power Good |
Output Type Transistor Driver | Operating Temperature -40°C ~ 85°C (TA) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Topology Buck | Supplier Device Package 10-VSSOP |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS53015DGSR | Texas Instruments | 3,205 | 296-40777-1-ND | ¥12.98000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.71000 | ¥26.71 |
| 10 | ¥20.02200 | ¥200.22 |
| 80 | ¥16.76125 | ¥1,340.90 |
| 160 | ¥16.03294 | ¥2,565.27 |
| 320 | ¥15.43363 | ¥4,938.76 |
| 560 | ¥15.02791 | ¥8,415.63 |
| 1,040 | ¥14.64760 | ¥15,233.50 |



