Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
490 In Stock | 1 : ¥67.49000 Tray | - | Tray | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 3V | 40V | 1V | 18V | 6A | 200kHz ~ 2MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 32-TFQFN Exposed Pad, 28 Leads | 32-LQFN (6x4) | ||
82,687 In Stock 318,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.02612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5.5V | 1A | 1.5MHz | Yes | -40°C ~ 80°C (TA) | - | - | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 (Type J) | ||
12,261 In Stock | 1 : ¥6.81000 Cut Tape (CT) 4,000 : ¥2.90219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 28V | 0.8V | 22V | 3A | 500kHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-583 | SOT-583 | ||
4,899 In Stock | 1 : ¥23.97000 Cut Tape (CT) 5,000 : ¥10.56397 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.8V | 22V | 1V | 20.47V | 3A | 520kHz, 750kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-PowerVFQFN | 16-QFN (3x3) | ||
1,533 In Stock 8,330 Factory | 1 : ¥43.02000 Tray | - | Tray | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable (Fixed) | 1 | 2V | 36V | 3V (5V) | 6.5V | 6A | 2.1MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 22-PowerWFQFN | 22-FC2QFN (4.25x4.25) | ||
0 In Stock Check Lead Time | 1 : ¥69.05000 Tray | - | Tray | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.8V | 5.5V | 1.8V | 5.5V | 5A | 400kHz ~ 4MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-VFQFN Exposed Pad | 16-LQFN (3x3) | ||
1,173 In Stock | 1 : ¥13.14000 Cut Tape (CT) 250 : ¥8.55732 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 2.3V | 5.5V | 5V | - | 4.6A (Switch) | 3.5MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 9-UFBGA, DSBGA | 9-DSBGA | ||
8,471 In Stock 137,500 Factory | 1 : ¥21.02000 Cut Tape (CT) 2,500 : ¥9.62696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.5V | 16V | 3V | 15V | 2A | 1.2MHz ~ 1.8MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 35-WFBGA, WLBGA | 35-WLP (2.83x2.03) | ||
584 In Stock 2,250 Factory | 1 : ¥45.07000 Strip | - | Strip | Active | Step-Down | Positive | Buck | Adjustable | 4 | 2.8V | 16V | 0.3V | 5.2V | 4A | 500kHz, 1MHz, 1.5MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 60-WFBGA, WLBGA | 60-WLP (2.56x4.36) |