MAX25239AFFA/VY+ | ||
---|---|---|
DigiKey Part Number | 505-MAX25239AFFA/VY+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX25239AFFA/VY+ | |
Description | IC REG BCK-BST ADJ 6A 22QFN | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable (Fixed) 3V (5V) 1 Output 6A 22-PowerWFQFN | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX25239AFFA/VY+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6.5V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-FC2QFN (4.25x4.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.57000 | ¥60.57 |
10 | ¥54.73000 | ¥547.30 |
25 | ¥52.18040 | ¥1,304.51 |
80 | ¥45.30863 | ¥3,624.69 |
230 | ¥43.27265 | ¥9,952.71 |
490 | ¥39.45445 | ¥19,332.68 |
980 | ¥34.36359 | ¥33,676.32 |
2,450 | ¥33.09091 | ¥81,072.73 |