MAX25240AFFD/VY+ | ||
---|---|---|
DigiKey Part Number | 505-MAX25240AFFD/VY+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX25240AFFD/VY+ | |
Description | IC REG BUCK-BST ADJ/3V 6A 22QFN | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable (Fixed) 3V (10.5V) 1 Output 6A 22-PowerWFQFN | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-FC2QFN (4.25x4.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.10000 | ¥65.10 |
10 | ¥58.82800 | ¥588.28 |
25 | ¥56.09280 | ¥1,402.32 |
80 | ¥48.70400 | ¥3,896.32 |
230 | ¥46.51487 | ¥10,698.42 |
490 | ¥42.41065 | ¥20,781.22 |
980 | ¥36.93838 | ¥36,199.61 |