
HX6096NLT | |
|---|---|
DigiKey Part Number | 553-2146-2-ND - Tape & Reel (TR) 553-2146-1-ND - Cut Tape (CT) 553-2146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX6096NLT |
Description | PULSE XFMR 1CT:1CT TX/RX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 350µH Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX6096NLT Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.715" L x 0.480" W (18.16mm x 12.20mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Transformer Type Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
Inductance 350µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HX6096NL | Pulse Electronics | 1,133 | 553-3251-5-ND | ¥73.54000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.46000 | ¥55.46 |
| 10 | ¥50.05000 | ¥500.50 |
| 25 | ¥48.02760 | ¥1,200.69 |
| 50 | ¥46.54300 | ¥2,327.15 |
| 100 | ¥45.09800 | ¥4,509.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥43.24448 | ¥10,811.12 |
| 500 | ¥41.88648 | ¥20,943.24 |
| 750 | ¥41.10967 | ¥30,832.25 |
| 1,250 | ¥40.14893 | ¥50,186.16 |
| 1,750 | ¥39.52702 | ¥69,172.29 |




