NCP115AMX250TCG | ||
---|---|---|
DigiKey Part Number | NCP115AMX250TCGOSTR-ND - Tape & Reel (TR) NCP115AMX250TCGOSCT-ND - Cut Tape (CT) NCP115AMX250TCGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP115AMX250TCG | |
Description | IC REG LINEAR 2.5V 300MA 4XDFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.38900 | ¥23.89 |
25 | ¥2.15760 | ¥53.94 |
100 | ¥1.17640 | ¥117.64 |
250 | ¥1.13748 | ¥284.37 |
500 | ¥1.01960 | ¥509.80 |
1,000 | ¥0.78440 | ¥784.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70592 | ¥2,117.76 |
6,000 | ¥0.66671 | ¥4,000.26 |
15,000 | ¥0.60789 | ¥9,118.35 |
30,000 | ¥0.56867 | ¥17,060.10 |
75,000 | ¥0.50984 | ¥38,238.00 |
150,000 | ¥0.49023 | ¥73,534.50 |