
BAT60BE6327HTSA1 | |
|---|---|
DigiKey Part Number | BAT60BE6327HTSA1TR-ND - Tape & Reel (TR) BAT60BE6327HTSA1CT-ND - Cut Tape (CT) BAT60BE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT60BE6327HTSA1 |
Description | DIODE SCHOTTKY 10V 3A PGSOD3233D |
Customer Reference | |
Detailed Description | Diode 10 V 3A Surface Mount PG-SOD323-3D |
Datasheet | Datasheet |
EDA/CAD Models | BAT60BE6327HTSA1 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 25 µA @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 30pF @ 5V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 10 V | Supplier Device Package PG-SOD323-3D |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT60AE6327HTSA1 | Infineon Technologies | 158,280 | BAT60AE6327HTSA1CT-ND | ¥5.04000 | MFR Recommended |
| BAT6406E6327HTSA1 | Infineon Technologies | 2,578 | BAT6406E6327HTSA1CT-ND | ¥3.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.28300 | ¥32.83 |
| 100 | ¥2.08240 | ¥208.24 |
| 500 | ¥1.56336 | ¥781.68 |
| 1,000 | ¥1.39589 | ¥1,395.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥0.98488 | ¥11,818.56 |











