
20TDC100MYF | |
|---|---|
DigiKey Part Number | 10-20TDC100MYFTR-ND - Tape & Reel (TR) 10-20TDC100MYFCT-ND - Cut Tape (CT) 10-20TDC100MYFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20TDC100MYF |
Description | CAP TANT POLY 100UF 20V 2917 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 20TDC100MYF Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521V107M020ATE055 | KEMET | 8,990 | 399-14798-1-ND | ¥42.67000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.67000 | ¥31.67 |
| 10 | ¥22.37900 | ¥223.79 |
| 50 | ¥18.67540 | ¥933.77 |
| 100 | ¥17.53070 | ¥1,753.07 |
| 500 | ¥15.59522 | ¥7,797.61 |
| 1,000 | ¥14.99574 | ¥14,995.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥13.95205 | ¥34,880.12 |









