4.3 µF Feed Through Capacitor 4V 2 A 30mOhm 0402 (1005 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFM15TC435D0G3D

DigiKey Part Number
490-NFM15TC435D0G3DTR-ND - Tape & Reel (TR)
490-NFM15TC435D0G3DCT-ND - Cut Tape (CT)
490-NFM15TC435D0G3DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFM15TC435D0G3D
Description
CAP FEEDTHRU 4.3UF 20% 4V 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.3 µF Feed Through Capacitor 4V 2 A 30mOhm 0402 (1005 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
4V
Manufacturer
Murata Electronics
Current
2 A
Series
DC Resistance (DCR) (Max)
30mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Feed Through
Package / Case
0402 (1005 Metric), 3 PC Pad
Capacitance
4.3 µF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Height (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199,010
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥1.66200¥16.62
50¥1.21900¥60.95
100¥1.08170¥108.17
500¥0.85032¥425.16
1,000¥0.77912¥779.12
2,500¥0.70394¥1,759.85
5,000¥0.65864¥3,293.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.60364¥6,036.40
20,000¥0.57384¥11,476.80
30,000¥0.55892¥16,767.60
50,000¥0.54237¥27,118.50
70,000¥0.53271¥37,289.70
100,000¥0.52340¥52,340.00
Manufacturers Standard Package