220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6TPF220MFL

DigiKey Part Number
10-6TPF220MFLTR-ND - Tape & Reel (TR)
10-6TPF220MFLCT-ND - Cut Tape (CT)
10-6TPF220MFLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6TPF220MFL
Description
CAP TANT POLY 220UF 6.3V 2917
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
6TPF220MFL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
220 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
D3L
Type
Molded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.40000¥24.40
10¥16.91200¥169.12
50¥13.93160¥696.58
100¥13.01040¥1,301.04
500¥11.45196¥5,725.98
1,000¥10.96932¥10,969.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.16058¥25,401.45
7,500¥9.71222¥72,841.65
Manufacturers Standard Package