22 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJB226M016R0070E

DigiKey Part Number
478-TCJB226M016R0070ETR-ND - Tape & Reel (TR)
478-TCJB226M016R0070ECT-ND - Cut Tape (CT)
478-TCJB226M016R0070EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJB226M016R0070E
Description
CAP TANT POLY 22UF 16V 1210
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
22 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 731
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.01000¥9.01
10¥5.78100¥57.81
50¥4.51540¥225.77
100¥4.12420¥412.42
500¥3.46380¥1,731.90
1,000¥3.25970¥3,259.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.23450¥10,469.00
6,000¥4.93370¥29,602.20
10,000¥4.82241¥48,224.10
Manufacturers Standard Package