Diode 10 V 3A Surface Mount PG-SOD323-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT60AE6327HTSA1

DigiKey Part Number
BAT60AE6327HTSA1TR-ND - Tape & Reel (TR)
BAT60AE6327HTSA1CT-ND - Cut Tape (CT)
BAT60AE6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT60AE6327HTSA1
Description
DIODE SCHOTTKY 10V 3A PGSOD3233D
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Diode 10 V 3A Surface Mount PG-SOD323-3D
Datasheet
 Datasheet
EDA/CAD Models
BAT60AE6327HTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2.6 mA @ 8 V
Mfr
Capacitance @ Vr, F
35pF @ 5V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
10 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
PG-SOD323-3D
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 A
Operating Temperature - Junction
150°C (Max)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 158,125
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.04000¥5.04
10¥3.08500¥30.85
100¥1.95420¥195.42
500¥1.46428¥732.14
1,000¥1.30600¥1,306.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.10451¥3,313.53
6,000¥1.00294¥6,017.64
9,000¥0.95117¥8,560.53
15,000¥0.89297¥13,394.55
21,000¥0.85849¥18,028.29
30,000¥0.82498¥24,749.40
Manufacturers Standard Package