MAX77857BEWB+ | ||
---|---|---|
DigiKey Part Number | 505-MAX77857BEWB+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX77857BEWB+ | |
Description | IC REG BCK-BST PROG 6A 35WLP | |
Customer Reference | ||
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable (Fixed) 3V, 5V 1 Output 6A 35-WFBGA, WLBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX77857BEWB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 1.2MHz ~ 2.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 35-WLP (2.83x2.03) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.78000 | ¥19.78 |
10 | ¥17.79800 | ¥177.98 |
50 | ¥16.78980 | ¥839.49 |
100 | ¥14.30560 | ¥1,430.56 |
250 | ¥13.43212 | ¥3,358.03 |
500 | ¥11.75316 | ¥5,876.58 |
1,000 | ¥9.73826 | ¥9,738.26 |
2,500 | ¥9.06670 | ¥22,666.75 |
5,000 | ¥8.73089 | ¥43,654.45 |