
TPS61253AYFFT | |
|---|---|
DigiKey Part Number | 296-46614-2-ND - Tape & Reel (TR) 296-46614-1-ND - Cut Tape (CT) 296-46614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61253AYFFT |
Description | IC REG BOOST 5V 4.6A 9DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 4.6A (Switch) 9-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61253AYFFT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3.5MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 9-DSBGA |
Voltage - Input (Min) 2.3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.79000 | ¥13.79 |
| 10 | ¥10.03600 | ¥100.36 |
| 25 | ¥9.11040 | ¥227.76 |
| 100 | ¥8.08800 | ¥808.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥7.60024 | ¥1,900.06 |
| 500 | ¥7.30642 | ¥3,653.21 |
| 750 | ¥7.15929 | ¥5,369.47 |
| 1,250 | ¥6.99618 | ¥8,745.23 |
| 1,750 | ¥6.90080 | ¥12,076.40 |
| 2,500 | ¥6.80914 | ¥17,022.85 |


