LTC3633IFE#PBF | ||
---|---|---|
DigiKey Part Number | LTC3633IFE#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC3633IFE#PBF | |
Description | IC REG BUCK ADJ 3A DL 28TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC3633IFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14.7V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.55000 | ¥101.55 |
10 | ¥93.29100 | ¥932.91 |
50 | ¥89.42780 | ¥4,471.39 |
100 | ¥78.79250 | ¥7,879.25 |
250 | ¥74.92572 | ¥18,731.43 |
500 | ¥70.09174 | ¥35,045.87 |
1,000 | ¥64.29101 | ¥64,291.01 |