LTC3633A - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1895A

DigiKey Part Number
DC1895A-ND
Manufacturer
Manufacturer Product Number
DC1895A
Description
EVAL BOARD FOR LTC3633A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3633A - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
3A, 3A
Manufacturer
Analog Devices Inc.
Voltage - Input
3.6V ~ 20V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
LTC3633A
Outputs and Type
2 Non-Isolated Outputs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,079.53000¥1,079.53
Manufacturers Standard Package