



LTC3633AIFE#PBF | |
|---|---|
DigiKey Part Number | LTC3633AIFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3633AIFE#PBF |
Description | IC REG BUCK ADJ 3A DL 28TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3633AIFE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 28-TSSOP-EP |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 20V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥124.55000 | ¥124.55 |
| 10 | ¥98.42100 | ¥984.21 |
| 50 | ¥87.94640 | ¥4,397.32 |
| 100 | ¥84.70380 | ¥8,470.38 |
| 250 | ¥81.27984 | ¥20,319.96 |
| 500 | ¥79.21598 | ¥39,607.99 |
| 1,000 | ¥77.51774 | ¥77,517.74 |



