Parametric Equivalent




LTC3633IFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3633IFE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3633IFE#TRPBFCT-ND - Cut Tape (CT) 505-LTC3633IFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3633IFE#TRPBF |
Description | IC REG BUCK ADJ 3A DL 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3633IFE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 14.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 28-TSSOP-EP |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3633EFE#TRPBF | Analog Devices Inc. | 2,613 | 505-LTC3633EFE#TRPBFCT-ND | ¥113.38000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥124.55000 | ¥124.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥76.12032 | ¥152,240.64 |





