7007L20JGI8 | ||
---|---|---|
DigiKey Part Number | 7007L20JGI8-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 7007L20JGI8 | |
Description | IC SRAM 256KBIT PARALLEL 68PLCC | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 256Kbit Parallel 20 ns 68-PLCC (24.21x24.21) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 68-PLCC (24.21x24.21) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥469.31720 | ¥117,329.30 |