LTC6655BHMS8-4.096#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC6655BHMS8-4.096#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC6655BHMS8-4.096#PBF | |
Description | IC VREF SERIES 0.025% 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.025% 5 mA 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC6655BHMS8-4.096#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 5 mA | |
Tolerance | ±0.025% | |
Temperature Coefficient | 2ppm/°C | |
Noise - 0.1Hz to 10Hz | 0.25ppmp-p | |
Noise - 10Hz to 10kHz | 0.67ppmrms | |
Voltage - Input | 13.2V | |
Current - Supply | 7.5mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.12000 | ¥119.12 |
10 | ¥109.45500 | ¥1,094.55 |
50 | ¥104.92040 | ¥5,246.02 |
100 | ¥92.44300 | ¥9,244.30 |
250 | ¥87.90568 | ¥21,976.42 |
500 | ¥82.23452 | ¥41,117.26 |
1,000 | ¥75.42888 | ¥75,428.88 |