
ADCMP572BCPZ-R2 | |
|---|---|
DigiKey Part Number | ADCMP572BCPZ-R2TR-ND - Tape & Reel (TR) ADCMP572BCPZ-R2CT-ND - Cut Tape (CT) ADCMP572BCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP572BCPZ-R2 |
Description | IC COMPARATOR 1 W/LATCH 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CML, Complementary 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP572BCPZ-R2 Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 52mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 65dB CMRR, 74dB PSRR |
Part Status Active | Propagation Delay (Max) 0.165ns |
Type with Latch | Hysteresis ±1mV |
Number of Elements 1 | Operating Temperature -40°C ~ 85°C |
Output Type CML, Complementary | Package / Case 16-WFQFN Exposed Pad, CSP |
Voltage - Supply, Single/Dual (±) 3.1V ~ 5.4V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 2mV @ 3.3V | Supplier Device Package 16-LFCSP (3x3) |
Current - Input Bias (Max) 25µA @ 3.3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥259.68000 | ¥259.68 |
| 10 | ¥210.00800 | ¥2,100.08 |
| 25 | ¥197.60320 | ¥4,940.08 |
| 100 | ¥189.16380 | ¥18,916.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥177.47280 | ¥44,368.20 |



