B72210S2321K101 | |
---|---|
DigiKey Part Number | 495-75400-ND |
Manufacturer | |
Manufacturer Product Number | B72210S2321K101 |
Description | VARISTOR 510V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | B72210S2321K101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 3.5 kA | |
Energy | 67J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 185 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.91500 | ¥29.15 |
25 | ¥2.71920 | ¥67.98 |
100 | ¥2.17480 | ¥217.48 |
250 | ¥2.01896 | ¥504.74 |
500 | ¥1.70848 | ¥854.24 |
1,000 | ¥1.32015 | ¥1,320.15 |
2,500 | ¥1.20370 | ¥3,009.25 |
5,000 | ¥1.12603 | ¥5,630.15 |