SDURB3040CT | ||
---|---|---|
DigiKey Part Number | 1655-SDURB3040CTTR-ND - Tape & Reel (TR) 1655-SDURB3040CTCT-ND - Cut Tape (CT) 1655-SDURB3040CTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SDURB3040CT | |
Description | DIODE ARRAY GP 400V 15A D2PAK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.00400 | ¥80.04 |
100 | ¥6.22270 | ¥622.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥5.27481 | ¥4,219.85 |
1,600 | ¥4.29688 | ¥6,875.01 |
2,400 | ¥4.04498 | ¥9,707.95 |
5,600 | ¥3.85237 | ¥21,573.27 |
20,000 | ¥3.67457 | ¥73,491.40 |