PTS12066V110 | ||
---|---|---|
DigiKey Part Number | 283-3143-2-ND - Tape & Reel (TR) 283-3143-1-ND - Cut Tape (CT) 283-3143-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PTS12066V110 | |
Description | PTC RESET FUSE 6V 1.1A 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 1206 (3216 Metric), Concave | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 70 mOhms | |
Resistance - Post Trip (R1) (Max) | 200 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.76000 | ¥1.76 |
5 | ¥1.70800 | ¥8.54 |
10 | ¥1.63200 | ¥16.32 |
50 | ¥1.45600 | ¥72.80 |
100 | ¥1.35570 | ¥135.57 |
250 | ¥1.20504 | ¥301.26 |
500 | ¥1.00420 | ¥502.10 |
1,000 | ¥0.95399 | ¥953.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.75316 | ¥3,765.80 |
10,000 | ¥0.70294 | ¥7,029.40 |