BZX84C30-TP | ||
---|---|---|
DigiKey Part Number | BZX84C30-TPMSTR-ND - Tape & Reel (TR) BZX84C30-TPMSCT-ND - Cut Tape (CT) BZX84C30-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX84C30-TP | |
Description | DIODE ZENER 30V 350MW SOT23 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 30 V 350 mW ±5% Surface Mount SOT-23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BZX84C(B)2V4 - BZX84C(B)75 |
Product Training Modules | Diode Handling and Mounting |
Video File | Micro Commercial Components Corporate Video |
Environmental Information | |
PCN Design/Specification | Halogen by Pkg Type 02/Sep/2023 |
Product Drawings | SOT-23 Top |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.98000 | ¥0.98 |
10 | ¥0.66700 | ¥6.67 |
100 | ¥0.36090 | ¥36.09 |
500 | ¥0.28372 | ¥141.86 |
1,000 | ¥0.19706 | ¥197.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.16324 | ¥489.72 |
6,000 | ¥0.15436 | ¥926.16 |
9,000 | ¥0.13137 | ¥1,182.33 |
30,000 | ¥0.12152 | ¥3,645.60 |
75,000 | ¥0.10510 | ¥7,882.50 |
150,000 | ¥0.08736 | ¥13,104.00 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
BZX84-C30,215 | Nexperia USA Inc. | 11,536 | 1727-5028-1-ND | ¥1.30000 | Similar |
BZX84-C30,235 | Nexperia USA Inc. | 13 | 1727-8507-1-ND | ¥1.22000 | Similar |
BZX84C30-7-F | Diodes Incorporated | 128,684 | BZX84C30-FDICT-ND | ¥1.22000 | Similar |
BZX84C30LT1G | onsemi | 32,251 | BZX84C30LT1GOSCT-ND | ¥1.22000 | Similar |
MMBZ5256B-7-F | Diodes Incorporated | 5,980 | MMBZ5256B-FDICT-ND | ¥1.71000 | Similar |
Attribute | Description |
---|---|
Other Names | BZX84C30-TPMSDKR BZX84C30TP BZX84C30-TPMSTR BZX84C30-TP-ND BZX84C30-TPMSCT |
Standard Package | 3,000 |