
CDBB1200-HF | |
|---|---|
DigiKey Part Number | 641-1711-2-ND - Tape & Reel (TR) 641-1711-1-ND - Cut Tape (CT) 641-1711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBB1200-HF |
Description | DIODE SCHOTTKY 200V 1A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 120pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 1 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥3.56400 | ¥35.64 |
| 100 | ¥2.28240 | ¥228.24 |
| 500 | ¥1.72888 | ¥864.44 |
| 1,000 | ¥1.55008 | ¥1,550.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.32286 | ¥3,968.58 |
| 6,000 | ¥1.20833 | ¥7,249.98 |
| 9,000 | ¥1.14997 | ¥10,349.73 |
| 15,000 | ¥1.08437 | ¥16,265.55 |
| 21,000 | ¥1.04553 | ¥21,956.13 |
| 30,000 | ¥1.00778 | ¥30,233.40 |


