
UC2843BD1013TR | |
|---|---|
DigiKey Part Number | 497-8351-2-ND - Tape & Reel (TR) 497-8351-1-ND - Cut Tape (CT) 497-8351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2843BD1013TR |
Description | IC REG CTRLR BOOST/FLYBACK 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2843BD1013TR Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer STMicroelectronics | Duty Cycle (Max) 96% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -25°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2843AQD8RQ1 | Texas Instruments | 6,750 | 296-24809-1-ND | ¥14.22000 | Direct |
| NCV3843BVD1R2G | onsemi | 556 | NCV3843BVD1R2GOSCT-ND | ¥10.17000 | Upgrade |
| UC2842AQD8R | Texas Instruments | 4,946 | 296-15196-1-ND | ¥8.85000 | Upgrade |
| UC2842D8 | Texas Instruments | 168 | 296-34718-5-ND | ¥14.47000 | Upgrade |
| UC2843AD8 | Texas Instruments | 1,347 | 296-11178-5-ND | ¥13.88000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.93000 | ¥8.93 |
| 10 | ¥6.40900 | ¥64.09 |
| 25 | ¥5.78880 | ¥144.72 |
| 100 | ¥5.10590 | ¥510.59 |
| 250 | ¥4.77940 | ¥1,194.85 |
| 500 | ¥4.58258 | ¥2,291.29 |
| 1,000 | ¥4.46538 | ¥4,465.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.07486 | ¥10,187.15 |
| 5,000 | ¥3.97525 | ¥19,876.25 |
| 7,500 | ¥3.92538 | ¥29,440.35 |
| 12,500 | ¥3.87015 | ¥48,376.88 |
| 17,500 | ¥3.83786 | ¥67,162.55 |



