
UC2843AQD8RQ1 | |
|---|---|
DigiKey Part Number | 296-24809-2-ND - Tape & Reel (TR) 296-24809-1-ND - Cut Tape (CT) 296-24809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2843AQD8RQ1 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2843AQD8RQ1 Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-SOIC |
Part Status Active | Base Product Number |
Operating Temperature -40°C ~ 125°C (TA) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.55000 | ¥15.55 |
| 10 | ¥11.39600 | ¥113.96 |
| 25 | ¥10.37400 | ¥259.35 |
| 100 | ¥9.24250 | ¥924.25 |
| 250 | ¥8.70400 | ¥2,176.00 |
| 500 | ¥8.37916 | ¥4,189.58 |
| 1,000 | ¥8.36370 | ¥8,363.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.72502 | ¥19,312.55 |
| 5,000 | ¥7.55434 | ¥37,771.70 |
| 7,500 | ¥7.46889 | ¥56,016.68 |










