IPDQ65R017CFD7AXTMA1 | ||
---|---|---|
DigiKey Part Number | 448-IPDQ65R017CFD7AXTMA1TR-ND - Tape & Reel (TR) 448-IPDQ65R017CFD7AXTMA1CT-ND - Cut Tape (CT) 448-IPDQ65R017CFD7AXTMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IPDQ65R017CFD7AXTMA1 | |
Description | AUTOMOTIVE_COOLMOS | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 650 V 136A (Tc) 694W (Tc) Surface Mount PG-HDSOP-22-1 | |
Datasheet | Datasheet | |
EDA/CAD Models | IPDQ65R017CFD7AXTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 61.6A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 3.08mA | |
Gate Charge (Qg) (Max) @ Vgs | 236 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12338 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 694W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-22-1 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.28000 | ¥167.28 |
10 | ¥154.29500 | ¥1,542.95 |
25 | ¥147.36240 | ¥3,684.06 |
100 | ¥131.75780 | ¥13,175.78 |
250 | ¥125.69004 | ¥31,422.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥119.62229 | ¥89,716.72 |