UJ4SC075005L8S | ||
---|---|---|
DigiKey Part Number | 2312-UJ4SC075005L8STR-ND - Tape & Reel (TR) 2312-UJ4SC075005L8SCT-ND - Cut Tape (CT) 2312-UJ4SC075005L8SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UJ4SC075005L8S | |
Description | SICFET N-CH 750V 120A TOLL | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 750 V 120A (Tc) 1153W (Tc) Surface Mount TOLL | |
EDA/CAD Models | UJ4SC075005L8S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 7.2mOhm @ 80A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 164 nC @ 15 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8374 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 1153W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥710.68000 | ¥710.68 |
10 | ¥648.80100 | ¥6,488.01 |
100 | ¥586.90100 | ¥58,690.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥567.47114 | ¥1,134,942.28 |